Similar




ARJE-0040 | |
|---|---|
DigiKey Part Number | 535-ARJE-0040-ND |
Manufacturer | |
Manufacturer Product Number | ARJE-0040 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Packaging Tray | Height Above Board 0.555" (14.10mm) |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type RJ45 | Number of Cores per Jack 8 |
Number of Ports 1 | Shielding Shielded, EMI Finger |
Number of Rows 1 | Features Board Guide |
Applications 10/100/1000 Base-T, AutoMDIX | Tab Direction Up |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11D7-502-NN-EW2 | Abracon LLC | 0 | 535-14139-ND | 1,86978 € | Similar |


