Similar
Parametric Equivalent




JD2-0001NL | |
|---|---|
DigiKey Part Number | 553-2363-ND |
Manufacturer | |
Manufacturer Product Number | JD2-0001NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD2-0001NL Models |
Category | Height Above Board 0.665" (16.90mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJD0012BENL | Taoglas Limited | 436 | 931-TMJD0012BENL-ND | 4,44000 € | Similar |
| 2488953-1 | TE Connectivity AMP Connectors | 1.015 | 17-2488953-1-ND | 4,42000 € | Parametric Equivalent |
| 2488983-2 | TE Connectivity AMP Connectors | 1.193 | 17-2488983-2-ND | 6,19000 € | Parametric Equivalent |
| RJMG1VA218151ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1VA218151ER-ND | 1,67857 € | Parametric Equivalent |






