MFG_2488953-1.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2488953-1.JPG
2488953-1
2488953-1

2488953-1

DigiKey Part Number
17-2488953-1-ND
Manufacturer
Manufacturer Product Number
2488953-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2488953-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.665" (16.90mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,19800 €31,98 €
252,99720 €74,93 €
602,81767 €169,06 €
1202,68317 €321,98 €
3002,51517 €754,55 €
5402,41304 €1.303,04 €
1.0202,30723 €2.353,37 €
2.5202,16475 €5.455,17 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €