Direct

J8064D648A | |
|---|---|
DigiKey Part Number | 553-1245-ND |
Manufacturer | |
Manufacturer Product Number | J8064D648A |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J8064D648ANL | Pulse Electronics | 49 | 553-1354-ND | 22,82000 € | Direct |


