
J8064D648ANL | |
|---|---|
DigiKey Part Number | 553-1354-ND |
Manufacturer | |
Manufacturer Product Number | J8064D648ANL |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J8064D648ANL Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Last Time Buy | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 15 | 20,03600 € | 300,54 € |
| 30 | 19,07967 € | 572,39 € |
| 60 | 18,16950 € | 1.090,17 € |
| 105 | 17,46648 € | 1.833,98 € |
| 255 | 16,40761 € | 4.183,94 € |
| 510 | 15,62571 € | 7.969,11 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 28,86940 € |

