
J3026G01DNLT | |
|---|---|
DigiKey Part Number | 553-1929-2-ND - Tape & Reel (TR) 553-1929-1-ND - Cut Tape (CT) 553-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J3026G01DNLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J3026G01DNLT Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,60800 € | 76,08 € |
| 25 | 7,13160 € | 178,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,59947 € | 494,96 € |
| 150 | 6,28453 € | 942,68 € |
| 225 | 6,10738 € | 1.374,16 € |
| 375 | 5,89133 € | 2.209,25 € |
| 525 | 5,75322 € | 3.020,44 € |
| 750 | 5,61041 € | 4.207,81 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |








