



5406721-1 | |
|---|---|
DigiKey Part Number | A121540TR-ND - Tape & Reel (TR) A121540CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406721-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406721-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,20400 € | 30,10 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09170 € | 109,17 € |
| 250 | 1,02328 € | 255,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,90872 € | 590,67 € |
| 1.300 | 0,86536 € | 1.124,97 € |
| 1.950 | 0,84096 € | 1.639,87 € |
| 3.250 | 0,81121 € | 2.636,43 € |
| 4.550 | 0,79220 € | 3.604,51 € |
| 6.500 | 0,77253 € | 5.021,45 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |












