
HM2171HLT | |
|---|---|
DigiKey Part Number | 553-HM2171HLTTR-ND - Tape & Reel (TR) 553-HM2171HLTCT-ND - Cut Tape (CT) 553-HM2171HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2171HLT |
Description | DUAL XFMR CMC 150UH 1:1 4.3KV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.583" L x 0.460" W (14.81mm x 11.68mm) |
Part Status Active | Height - Seated (Max) 0.192" (4.88mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
Inductance 150µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2171HL | Pulse Electronics | 355 | 553-HM2171HL-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,29080 € | 82,27 € |
| 50 | 3,18960 € | 159,48 € |
| 100 | 3,09130 € | 309,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62488 € | 2.624,88 € |
| 2.000 | 2,54221 € | 5.084,42 € |
| 3.000 | 2,49493 € | 7.484,79 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

