
HM2171HL | |
|---|---|
DigiKey Part Number | 553-HM2171HL-ND |
Manufacturer | |
Manufacturer Product Number | HM2171HL |
Description | DUAL XFMR CMC 150UH 1:1 4.3KV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.583" L x 0.460" W (14.81mm x 11.68mm) |
Part Status Active | Height - Seated (Max) 0.192" (4.88mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
Inductance 150µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMYB1-391NL | Taoglas Limited | 399 | 931-TMYB1-391NLCT-ND | 4,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 5,19400 € | 51,94 € |
| 35 | 4,90829 € | 171,79 € |
| 70 | 4,75614 € | 332,93 € |
| 105 | 4,66905 € | 490,25 € |
| 280 | 4,46371 € | 1.249,84 € |
| 525 | 4,33627 € | 2.276,54 € |
| 1.015 | 4,20605 € | 4.269,14 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

