HDX8005NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 5,69387 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 5,12747 €
Datasheet
Image for HDX8005NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX8005NLT

DigiKey Part Number
553-HDX8005NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDX8005NLT
Description
MDL SIN HDBT 1:1 POEP SM TR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDX8005NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
HDBase-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.540" L x 0.480" W (13.72mm x 12.20mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,96993 €3.581,96 €
Unit Price without VAT:5,96993 €
Unit Price with VAT:7,10422 €