Parametric Equivalent
Parametric Equivalent

HDX8004NLT | |
|---|---|
DigiKey Part Number | 553-HDX8004NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDX8004NLT |
Description | MDL SIN HDBT 1:1 POEP SM TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDX8004NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | HDBase-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.540" L x 0.480" W (13.72mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,69387 € | 3.416,32 € |
| Unit Price without VAT: | 5,69387 € |
|---|---|
| Unit Price with VAT: | 6,77571 € |

