


HB4015HLT | |
|---|---|
DigiKey Part Number | 553-HB4015HLTTR-ND - Tape & Reel (TR) 553-HB4015HLTCT-ND - Cut Tape (CT) 553-HB4015HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4015HLT |
Description | MOD SIN 2.5GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,87000 € | 38,70 € |
| 25 | 3,71520 € | 92,88 € |
| 50 | 3,60060 € | 180,03 € |
| 100 | 3,48930 € | 348,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,29531 € | 1.153,36 € |
| 700 | 3,19201 € | 2.234,41 € |
| 1.050 | 3,13290 € | 3.289,54 € |
| 1.750 | 3,05979 € | 5.354,63 € |
| 2.450 | 3,01246 € | 7.380,53 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

