


HB4013HLT | |
|---|---|
DigiKey Part Number | 553-HB4013HLTTR-ND - Tape & Reel (TR) 553-HB4013HLTCT-ND - Cut Tape (CT) 553-HB4013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4013HLT |
Description | MOD SIN 2.5GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB4013HLT Models |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 2.5G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB4015HLT | Pulse Electronics | 88 | 553-HB4015HLTCT-ND | 4,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,52500 € | 35,25 € |
| 25 | 3,38400 € | 84,60 € |
| 50 | 3,28000 € | 164,00 € |
| 100 | 3,17860 € | 317,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,00223 € | 1.050,78 € |
| 700 | 2,90821 € | 2.035,75 € |
| 1.050 | 2,85443 € | 2.997,15 € |
| 1.750 | 2,78789 € | 4.878,81 € |
| 2.450 | 2,74482 € | 6.724,81 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

