


HB4015HLT | |
|---|---|
DigiKey Part Number | 553-HB4015HLTTR-ND - Tape & Reel (TR) 553-HB4015HLTCT-ND - Cut Tape (CT) 553-HB4015HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4015HLT |
Description | MOD SIN 2.5GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 2.5G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB4013HLT | Pulse Electronics | 250 | 553-HB4013HLTCT-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,99200 € | 39,92 € |
| 25 | 3,83160 € | 95,79 € |
| 50 | 3,71340 € | 185,67 € |
| 100 | 3,59860 € | 359,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,39843 € | 1.189,45 € |
| 700 | 3,29183 € | 2.304,28 € |
| 1.050 | 3,23084 € | 3.392,38 € |
| 1.750 | 3,15542 € | 5.521,98 € |
| 2.450 | 3,10659 € | 7.611,15 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

