
H7008NLT | |
|---|---|
DigiKey Part Number | H7008NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H7008NLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7008NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.480" W (13.70mm x 12.20mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,11277 € | 1.533,83 € |
| Unit Price without VAT: | 5,11277 € |
|---|---|
| Unit Price with VAT: | 6,08420 € |


