
H7008FNLT | |
|---|---|
DigiKey Part Number | 553-2278-2-ND - Tape & Reel (TR) 553-2278-1-ND - Cut Tape (CT) 553-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7008FNLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7008FNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.591" L x 0.539" W (15.00mm x 13.70mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 200µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 7,01600 € | 70,16 € |
| 25 | 6,73080 € | 168,27 € |
| 50 | 6,52140 € | 326,07 € |
| 100 | 6,31770 € | 631,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,00600 € | 1.801,80 € |
| 600 | 5,81633 € | 3.489,80 € |
| 900 | 5,70784 € | 5.137,06 € |
| 1.500 | 5,57378 € | 8.360,67 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

