


H6096FNLT | |
|---|---|
DigiKey Part Number | 553-3319-2-ND - Tape & Reel (TR) 553-3319-1-ND - Cut Tape (CT) 553-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6096FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6096FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.595" W (18.16mm x 15.11mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,43900 € | 54,39 € |
| 25 | 5,21920 € | 130,48 € |
| 50 | 5,05720 € | 252,86 € |
| 100 | 4,90000 € | 490,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,69840 € | 1.174,60 € |
| 500 | 4,55066 € | 2.275,33 € |
| 750 | 4,46616 € | 3.349,62 € |
| 1.250 | 4,36167 € | 5.452,09 € |
| 1.750 | 4,29403 € | 7.514,55 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |


