


H6096FNL | |
|---|---|
DigiKey Part Number | 553-2614-ND |
Manufacturer | |
Manufacturer Product Number | H6096FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6096FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.715" L x 0.595" W (18.16mm x 15.11mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,17300 € | 61,73 € |
| 25 | 5,92240 € | 148,06 € |
| 50 | 5,73860 € | 286,93 € |
| 100 | 5,55970 € | 555,97 € |
| 250 | 5,33052 € | 1.332,63 € |
| 500 | 5,16266 € | 2.581,33 € |
| 1.000 | 4,99948 € | 4.999,48 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |


