H5009NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 4,60891 €
Datasheet
Image for H5009NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5009NLT

DigiKey Part Number
H5009NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H5009NLT
Description
TRANSFORMER MODULE GIGABIT 1PORT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.537" L x 0.600" W (13.64mm x 15.24mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.235" (5.97mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.06 oz (1.71 g)
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H5009FNLTPulse Electronics0H5009FNLT-ND4,60891 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3505,42169 €1.897,59 €
Manufacturers Standard Package
Unit Price without VAT:5,42169 €
Unit Price with VAT:6,45181 €