H5009FNLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 6
Unit Price: 9,17000 €
Datasheet
Image for H5009FNLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5009FNLT

DigiKey Part Number
H5009FNLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H5009FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.538" L x 0.726" W (13.67mm x 18.44mm)
Part Status
Active
Height - Seated (Max)
0.231" (5.87mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H5009FNLPulse Electronics6553-H5009FNL-ND9,17000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3504,64580 €1.626,03 €
Manufacturers Standard Package
Unit Price without VAT:4,64580 €
Unit Price with VAT:5,52850 €