H5004T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3.907
Unit Price: 6,66000 €
Datasheet
LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5004T

DigiKey Part Number
H5004T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H5004T
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Customer Reference
Detailed Description
LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.217" (5.51mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H5004NLTPulse Electronics3.907553-2064-1-ND6,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types