
H5004NLT | |
|---|---|
DigiKey Part Number | 553-2064-2-ND - Tape & Reel (TR) 553-2064-1-ND - Cut Tape (CT) 553-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5004NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5004NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.227" (5.76mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 6,01100 € | 60,11 € |
| 25 | 5,76680 € | 144,17 € |
| 50 | 5,58800 € | 279,40 € |
| 100 | 5,41370 € | 541,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,14720 € | 1.544,16 € |
| 600 | 4,98497 € | 2.990,98 € |
| 900 | 4,89220 € | 4.402,98 € |
| 1.500 | 4,77749 € | 7.166,24 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


