H1174NLT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 91
Unit Price: 10,19000 €
Datasheet
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1174NLT

DigiKey Part Number
H1174NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H1174NLT
Description
XFRMR MODULE 2PORT 1:1 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1174NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.512" L x 0.500" W (13.08mm x 12.70mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.155" (3.93mm)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.06 oz (1.71 g)
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H1174FNLTPulse Electronics91553-3776-1-ND10,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types