LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1174FNLT

DigiKey Part Number
553-3776-2-ND - Tape & Reel (TR)
553-3776-1-ND - Cut Tape (CT)
553-3776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1174FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1174FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.515" L x 0.574" W (13.08mm x 14.57mm)
Part Status
Active
Height - Seated (Max)
0.145" (3.69mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 €10,19 €
109,19100 €91,91 €
258,81520 €220,38 €
508,54000 €427,00 €
1008,27200 €827,20 €
2507,92904 €1.982,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,67808 €3.839,04 €
1.0007,43425 €7.434,25 €
Manufacturers Standard Package
Unit Price without VAT:10,19000 €
Unit Price with VAT:12,12610 €