
GS6014 LF | |
|---|---|
DigiKey Part Number | 553-GS6014LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS6014 LF |
Description | MDL 1G 2 PORT 4PAIR POE 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 2,56948 € | 2.697,95 € |
| Unit Price without VAT: | 2,56948 € |
|---|---|
| Unit Price with VAT: | 3,05768 € |


