


HB6012HLT | |
|---|---|
DigiKey Part Number | 553-HB6012HLTTR-ND - Tape & Reel (TR) 553-HB6012HLTCT-ND - Cut Tape (CT) 553-HB6012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6012HLT |
Description | MOD DUAL 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,33000 € | 53,30 € |
| 25 | 5,11360 € | 127,84 € |
| 50 | 4,95560 € | 247,78 € |
| 100 | 4,80150 € | 480,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,53320 € | 1.586,62 € |
| 700 | 4,39046 € | 3.073,32 € |
| 1.050 | 4,30880 € | 4.524,24 € |
| 1.750 | 4,20787 € | 7.363,77 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

