Similar
Similar
Similar
Similar
Similar
Similar



GPSMB501 | |
|---|---|
DigiKey Part Number | 553-3383-ND |
Manufacturer | |
Manufacturer Product Number | GPSMB501 |
Description | RF ANT 829MHZ/2.2GHZ MODULE SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.2GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 2.9GHz ~ 3.6GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,58000 € | 187,58 € |
| 12 | 158,86000 € | 1.906,32 € |
| 30 | 152,40367 € | 4.572,11 € |
| Unit Price without VAT: | 187,58000 € |
|---|---|
| Unit Price with VAT: | 223,22020 € |








