GNSSMMSMA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pulse Electronics
In Stock: 946
Unit Price: 16,44000 €
Datasheet
Image for GNSSMMSMA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSSMMSMA

DigiKey Part Number
553-GNSSMMSMA-ND
Manufacturer
Manufacturer Product Number
GNSSMMSMA
Description
ANT ACTIVE GNSS MAG MNT 3M SMA
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
2, 2.5
Series
Gain
1dBic, 2.4dBic, 3.5dBic
Packaging
Bag
Features
Cable - 3m, LNA
Part Status
Obsolete
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.561GHz, 1.5755GHz, 1.602GHz
Height (Max)
0.571" (14.50mm)
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.577GHz, 1.598GHz ~ 1.606GHz
Applications
Beidou, GLONASS, GNSS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W4218Pulse Electronics946553-W4218-ND16,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes