
W4218 | |
|---|---|
DigiKey Part Number | 553-W4218-ND |
Manufacturer | |
Manufacturer Product Number | W4218 |
Description | ANTENNA GPS GLONASS 50 OHM 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 28dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.600" (15.24mm) | |
Applications | Beidou, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 12,74500 € | 127,45 € |
| 25 | 11,93120 € | 298,28 € |
| 100 | 11,03520 € | 1.103,52 € |
| 250 | 10,60828 € | 2.652,07 € |
| 500 | 10,35102 € | 5.175,51 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |

