EMIKIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 64
Unit Price: 28,92000 €
Datasheet
Common Mode Chokes for Power Lines Kit 22 Pieces (11 Values - 2 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIKIT

DigiKey Part Number
553-2792-ND
Manufacturer
Manufacturer Product Number
EMIKIT
Description
SMT-COMMON MODE CHOKE SAMP PBC
Customer Reference
Detailed Description
Common Mode Chokes for Power Lines Kit 22 Pieces (11 Values - 2 Each) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Common Mode Chokes for Power Lines
Manufacturer
Pulse Electronics
Quantity
22 Pieces (11 Values - 2 Each)
Packaging
Case
Mounting Type
Surface Mount
Part Status
Obsolete
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMINLKITPulse Electronics64553-3536-ND28,92000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Kit Contents
Part NumberDescriptionQuantity
P0473CMC 1.63A 2LN SMD2
P0402INDUCT ARRAY 2 COIL 40.5UH SMD2
P0527CMC 7.2A 2LN SMD2