
P0527 | |
|---|---|
DigiKey Part Number | P0527-ND |
Manufacturer | |
Manufacturer Product Number | P0527 |
Description | CMC 7.2A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.2A DCR 15mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 1.110" L x 1.000" W (28.19mm x 25.40mm) |
Filter Type Power Line | Height (Max) 0.395" (10.04mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 7.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0527NL | Pulse Electronics | 238 | 553-1722-5-ND | 3,69000 € | Direct |


