Similar

E81M0-VCYF83-L | |
|---|---|
DigiKey Part Number | E81M0-VCYF83-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E81M0-VCYF83-L |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Category | Connector Type SFP |
Manufacturer Pulse Electronics | Number of Positions 20 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E81M0-002-01-LT | Pulse Electronics | 1.772 | 553-2275-1-ND | 1,17000 € | Similar |


