
E81M0-002-01-LT | |
|---|---|
DigiKey Part Number | 553-2275-2-ND - Tape & Reel (TR) 553-2275-1-ND - Cut Tape (CT) 553-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E81M0-002-01-LT |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79920 € | 19,98 € |
| 50 | 0,76100 € | 38,05 € |
| 100 | 0,72450 € | 72,45 € |
| 250 | 0,67916 € | 169,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64672 € | 323,36 € |
| 1.000 | 0,61583 € | 615,83 € |
| 1.500 | 0,59846 € | 897,69 € |
| 2.500 | 0,57728 € | 1.443,20 € |
| 3.500 | 0,56374 € | 1.973,09 € |
| 5.000 | 0,54974 € | 2.748,70 € |
| 12.500 | 0,51536 € | 6.442,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |






