
E5J88-24LJ25-L | |
|---|---|
DigiKey Part Number | 553-E5J88-24LJ25-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-24LJ25-L |
Description | CONN, RJ45,1X1,8P8C,TAB UP,LED,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | - | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,74440 € | 43,61 € |
| 50 | 1,66100 € | 83,05 € |
| 100 | 1,58160 € | 158,16 € |
| 250 | 1,48252 € | 370,63 € |
| 500 | 1,41178 € | 705,89 € |
| 2.100 | 1,27588 € | 2.679,35 € |
| 4.200 | 1,21504 € | 5.103,17 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

