
E5388-EH05Y4-L | |
|---|---|
DigiKey Part Number | 553-E5388-EH05Y4-LTR-ND - Tape & Reel (TR) 553-E5388-EH05Y4-LCT-ND - Cut Tape (CT) 553-E5388-EH05Y4-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5388-EH05Y4-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0437438101 | Molex | 5.171 | WM6469CT-ND | 1,96000 € | Parametric Equivalent |
| 0441440003 | Molex | 2.642 | WM4595CT-ND | 1,75000 € | Parametric Equivalent |
| 0855025008 | Molex | 3.513 | WM3547CT-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43100 € | 14,31 € |
| 25 | 1,34200 € | 33,55 € |
| 50 | 1,27760 € | 63,88 € |
| 100 | 1,21650 € | 121,65 € |
| 250 | 1,14024 € | 285,06 € |
| 500 | 1,08584 € | 542,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,01226 € | 1.315,94 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

