



0437438101 | |
|---|---|
DigiKey Part Number | WM6469TR-ND - Tape & Reel (TR) WM6469CT-ND - Cut Tape (CT) WM6469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437438101 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0437438101 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,73860 € | 260,79 € |
| 300 | 1,65557 € | 496,67 € |
| 450 | 1,60887 € | 723,99 € |
| 750 | 1,55193 € | 1.163,95 € |
| 1.050 | 1,51553 € | 1.591,31 € |
| 1.500 | 1,47789 € | 2.216,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,75840 € | 43,96 € |
| 50 | 1,67440 € | 83,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,56120 € | 39,03 € |
| 50 | 1,48640 € | 74,32 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |












