Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E5288-YP01Q5-L | |
|---|---|
DigiKey Part Number | E5288-YP01Q5-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-YP01Q5-L |
Description | CONN MOD JACK 8P8C |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5288-300042-L | Pulse Electronics | 0 | E5288-300042-L-ND | 0,53630 € | Parametric Equivalent |
| 0424108314 | Molex | 3.525 | 23-0424108314-ND | 1,53000 € | Parametric Equivalent |
| 0428788410 | Molex | 21.152 | WM5481-ND | 1,62000 € | Parametric Equivalent |
| 0428788506 | Molex | 13.920 | WM20130-ND | 1,66000 € | Parametric Equivalent |
| 0955032881 | Molex | 10.740 | WM5581-ND | 1,12000 € | Parametric Equivalent |











