



0955222881 | |
|---|---|
DigiKey Part Number | WM24545-ND |
Manufacturer | |
Manufacturer Product Number | 0955222881 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955222881 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428788410 | Molex | 24.598 | WM5481-ND | 6,79000 € | Parametric Equivalent |
| 0428788506 | Molex | 13.920 | WM20130-ND | 6,00000 € | Parametric Equivalent |
| 0955032881 | Molex | 11.883 | WM5581-ND | 4,70000 € | Parametric Equivalent |
| 0955032884 | Molex | 6.312 | WM14751-ND | 5,28000 € | Parametric Equivalent |
| 0424108314 | Molex | 4.051 | 23-0424108314-ND | 6,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28400 € | 32,10 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,16440 € | 116,44 € |
| 250 | 1,09144 € | 272,86 € |
| 500 | 1,03936 € | 519,68 € |
| 2.464 | 0,92876 € | 2.288,46 € |
| 4.928 | 0,88447 € | 4.358,67 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

