Parametric Equivalent

E5288-R30B44-L | |
|---|---|
DigiKey Part Number | 553-E5288-R30B44-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-R30B44-L |
Description | CONN, RJ45,1X1,TOP ENTRY,30U AU, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5288-310141-L | Pulse Electronics | 2.067 | 553-E5288-310141-L-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,53200 € | 38,30 € |
| 50 | 1,45880 € | 72,94 € |
| 100 | 1,38910 € | 138,91 € |
| 250 | 1,30200 € | 325,50 € |
| 500 | 1,23986 € | 619,93 € |
| 1.440 | 1,15071 € | 1.657,02 € |
| 2.880 | 1,09583 € | 3.155,99 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

