
E5288-310141-L | |
|---|---|
DigiKey Part Number | 553-E5288-310141-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-310141-L |
Description | CONN, RJ45,1X1,TOP ENTRY,3U AU,T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 3.00µin (0.076µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24100 € | 12,41 € |
| 25 | 1,16280 € | 29,07 € |
| 50 | 1,10700 € | 55,35 € |
| 100 | 1,05420 € | 105,42 € |
| 250 | 0,98808 € | 247,02 € |
| 500 | 0,94092 € | 470,46 € |
| 1.440 | 0,87324 € | 1.257,47 € |
| 2.880 | 0,83158 € | 2.394,95 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

