Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E5288-320B45-L | |
|---|---|
DigiKey Part Number | E5288-320B45-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-320B45-L |
Description | CONN MOD JACK 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Category | Shielding Shielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA FR52), Nylon FR52 |
Orientation Vertical | Operating Temperature 0°C ~ 70°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5288-RG0B44-L | Pulse Electronics | 1.371 | 553-E5288-RG0B44-L-ND | 1,83000 € | Parametric Equivalent |
| 0956232881 | Molex | 5.163 | WM6593-ND | 2,48000 € | Parametric Equivalent |
| 3-1734577-1 | TE Connectivity AMP Connectors | 15.284 | A121587-ND | 2,79000 € | Parametric Equivalent |
| 3-1734577-2 | TE Connectivity AMP Connectors | 0 | 3-1734577-2-ND | 1,87125 € | Parametric Equivalent |
| 3-1734577-4 | TE Connectivity AMP Connectors | 2.291 | A123153-ND | 3,91000 € | Parametric Equivalent |







