
E5288-RG0B44-L | |
|---|---|
DigiKey Part Number | 553-E5288-RG0B44-L-ND |
Manufacturer | |
Manufacturer Product Number | E5288-RG0B44-L |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0956232881 | Molex | 4.405 | WM6593-ND | 2,50000 € | Parametric Equivalent |
| 3-1734577-1 | TE Connectivity AMP Connectors | 15.099 | A121587-ND | 2,81000 € | Parametric Equivalent |
| 3-1734577-4 | TE Connectivity AMP Connectors | 2.248 | A123153-ND | 3,94000 € | Parametric Equivalent |
| 615008138221 | Würth Elektronik | 10.283 | 732-2743-ND | 2,19000 € | Parametric Equivalent |
| 91139-088LF | Amphenol CS (FCI) | 3.905 | 609-4446-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,58160 € | 39,54 € |
| 50 | 1,50580 € | 75,29 € |
| 100 | 1,43390 € | 143,39 € |
| 250 | 1,34400 € | 336,00 € |
| 500 | 1,27982 € | 639,91 € |
| 2.240 | 1,15138 € | 2.579,09 € |
| 4.480 | 1,09647 € | 4.912,19 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

