E2467NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 600
Unit Price: 3,86000 €
Datasheet
20µH, 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2467NL

DigiKey Part Number
E2467NL-ND
Manufacturer
Manufacturer Product Number
E2467NL
Description
XFRMR ISOL 10BASE-T 1:2 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20µH, 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2467NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.241" (6.12mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.03 oz (0.85 g)
Inductance
20µH, 100µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2467NLTPulse Electronics600553-E2467NLTCT-ND3,86000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7202,71190 €1.952,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71190 €
Unit Price with VAT:3,22716 €