
E2467NLT | |
|---|---|
DigiKey Part Number | 553-E2467NLTTR-ND - Tape & Reel (TR) 553-E2467NLTCT-ND - Cut Tape (CT) 553-E2467NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2467NLT |
Description | XFRMR ISOL 10BASE-T 1:2 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20µH, 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | E2467NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.03 oz (0.85 g) |
Inductance 20µH, 100µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,48900 € | 34,89 € |
| 25 | 3,34920 € | 83,73 € |
| 50 | 3,24620 € | 162,31 € |
| 100 | 3,14600 € | 314,60 € |
| 250 | 3,01744 € | 754,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,89880 € | 1.739,28 € |
| 1.200 | 2,80776 € | 3.369,31 € |
| 1.800 | 2,75568 € | 4.960,22 € |
| 3.000 | 2,69127 € | 8.073,81 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

