DPC-34-125B22 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Signal Transformer
In Stock: 68
Unit Price: 14,00000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC-34-125B22

DigiKey Part Number
DPC-34-125B22-ND
Manufacturer
Manufacturer Product Number
DPC-34-125B22
Description
PWR XFMR LAMINATED 4.4VA TH
Customer Reference
Detailed Description
Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Pulse Electronics
Center Tap
No
Series
Power - Max
4.4VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.28mm L x 31.75mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 250mA, Series 125mA
Weight
0.313 lb (141.97 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC-34-125Signal Transformer68595-1152-ND14,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes