




DPC-34-125 | |
|---|---|
DigiKey Part Number | 595-1152-ND |
Manufacturer | |
Manufacturer Product Number | DPC-34-125 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-34-125 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 4.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 31.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.92mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 250mA, Series 125mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 10 | 12,51300 € | 125,13 € |
| 25 | 11,99920 € | 299,98 € |
| 50 | 11,62260 € | 581,13 € |
| 100 | 11,25630 € | 1.125,63 € |
| 250 | 10,78792 € | 2.696,98 € |
| 500 | 10,44522 € | 5.222,61 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |

