10 µH Shielded Inductor 1 A 270mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVH00595610100M00

DigiKey Part Number
553-BWVH00595610100M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVH00595610100M00
Description
FIXED IND 10UH 1A 270 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1 A 270mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
270mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.220" W (5.90mm x 5.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16967 €339,34 €
Manufacturers Standard Package
Unit Price without VAT:0,16967 €
Unit Price with VAT:0,20191 €