4.7 µH Shielded Inductor 1.52 A 180mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 1.52 A 180mOhm Nonstandard
(A,B)WVF_View2

BWVF003030124R7M00

DigiKey Part Number
553-BWVF003030124R7M00TR-ND - Tape & Reel (TR)
553-BWVF003030124R7M00CT-ND - Cut Tape (CT)
553-BWVF003030124R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF003030124R7M00
Description
FIXED IND 4.7UH 1.52A 180 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.52 A 180mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.56A
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17000 €1,70 €
1000,14040 €14,04 €
1.0000,11548 €115,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10888 €217,76 €
4.0000,10266 €410,64 €
6.0000,09920 €595,20 €
10.0000,09500 €950,00 €
14.0000,09233 €1.292,62 €
20.0000,08959 €1.791,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €