


BWVF00303012220M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00303012220M00TR-ND - Tape & Reel (TR) 553-BWVF00303012220M00CT-ND - Cut Tape (CT) 553-BWVF00303012220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00303012220M00 |
Description | FIXED IND 22UH 620MA 860 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 620 mA 860mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 860mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

