Parametric Equivalent

BWQC003225163R3MH1 | |
|---|---|
DigiKey Part Number | 553-BWQC003225163R3MH1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWQC003225163R3MH1 |
Description | FIXED IND 3.3UH 1.25A 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 120mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14792 € | 295,84 € |
| Unit Price without VAT: | 0,14792 € |
|---|---|
| Unit Price with VAT: | 0,17602 € |


